1 Mindestbestellung
Hall Effect TransducerCT-100-M
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
- Very high accuracy (<0.035%)
- Excellent linearity (<20 ppm)
- Extremely low temperature drift (<2.5 ppm/K)
- Wide frequency bandwidth (DC to 100 kHz)
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Electrostatic shield between primary and secondary circuit
Artikelinformation
- For Tektronix PA1000 & PA4000 Power Analyzers
Bisherige Artikelnummer
475158
Zusätzliche Information
Herkunftsland China (CN)
Hersteller Tektronix
Bruttogewicht (inkl. Verpackung) 900 Gramm
Abmessungen (inkl. Verpackung) 370 x 330 x 110 MM
Zollnummer 9030400000
UNSPSC (v5.03) 41113638